The HD74174P is a commercial-grade D flip-flop logic IC from Hitachi, featuring a 5V nominal supply voltage and a temperature range of -20°C to 70°C. It has 16 terminals and a dual terminal position. The device is packaged in a 16-pin PDIP package and is suitable for commercial applications.
Hitachi HD74174P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74174P to view detailed technical specifications.
No datasheet is available for this part.