The HD7474P is a dual D flip-flop from Hitachi, operating within a commercial temperature range of -20°C to 70°C. It features a 5V nominal supply voltage and a 14-pin PDIP package. This device is suitable for use in logic IC applications and is characterized by its positive edge trigger type.
Hitachi HD7474P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD7474P to view detailed technical specifications.
No datasheet is available for this part.