The HD74AC374P is a 20-pin industrial-grade bus driver IC from Hitachi, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 3.3V with a minimum of 3V, and a maximum current of 20mA. The IC has a propagation delay of 15.5ns and a maximum frequency of 60MHz. It is packaged in a DIP-20 format and is suitable for use in industrial applications.
Hitachi HD74AC374P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 15.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 60000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74AC374P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.