The HD74ALS74P is a dual positive edge triggered D flip-flop from Hitachi, operating over a commercial temperature range of -20°C to 70°C. It features a 5V supply voltage and a maximum output current of 8μA. The device is packaged in a 14-pin DIP package, suitable for through-hole mounting. The HD74ALS74P is a logic IC, specifically designed for use in digital circuits.
Hitachi HD74ALS74P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.008 |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74ALS74P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.