10-bit, dual-function bus driver with true output, designed for industrial temperature ranges (-40°C to 85°C). Features CMOS logic with a supply voltage range of 2.3V to 3.6V, nominal at 2.5V. Offers a propagation delay of 5.8ns (4.5ns at nominal supply) and a maximum operating frequency of 150MHz. Packaged in a 56-terminal TSSOP (PDSO56) with a maximum output current (Iol) of 24mA.
Hitachi HD74ALVCH16821T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 5.8 |
| Number of Bits | 10 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74ALVCH16821T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.