The HD74HC14P is a 14-input inverter from Hitachi, packaged in a dual-in-line (DIP) format. It operates within an industrial temperature range of -40°C to 85°C. The device has a nominal supply voltage of 4.5V, with a maximum and minimum supply voltage of 6V and 2V, respectively. It features a propagation delay of 155ns and a maximum output current of 4μA. The inverter has a load capacitance of 50pF and is designed with Schmitt trigger functionality.
Hitachi HD74HC14P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 155 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 31 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74HC14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.