The HD74HCT373P is a 20-pin industrial-grade bus driver IC from Hitachi, designed for operation within a temperature range of -40°C to 85°C. This device features a 5V nominal supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. It has a propagation delay of 38ns and a propagation delay at nominal supply of 31ns. The HD74HCT373P is a single-function device with 8-bit capability and a maximum output current of 6μA. It is available in a 20-pin DIP package with a load capacitance of 50pF.
Hitachi HD74HCT373P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 38 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 31 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74HCT373P to view detailed technical specifications.
No datasheet is available for this part.