The HD74LS01P is a commercial extended temperature NAND gate logic IC from Hitachi, packaged in a 14-pin DIP. It operates over a temperature range of -20°C to 75°C and has a maximum supply voltage of 5V. The IC has a maximum power supply current of 4.4mA and a propagation delay of 32ns. It is available in a 7.62mm x 19.2mm package with a pin count of 14.
Hitachi HD74LS01P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 32 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 32 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 4.4 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74LS01P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.