LS Series Bus Driver, a 1-bit, true output logic IC featuring 4 functions. Operates with a nominal supply voltage of 5V, ranging from 4.75V to 5.25V. Boasts a propagation delay of 18ns at nominal supply. Encased in a 14-terminal PDIP package (R-PDIP-T14) with a commercial extended temperature grade, functioning between -20°C and 75°C. Maximum output low current (Iol) is 0.024A.
Hitachi HD74LS126AP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 22 |
| Control Type | ENABLE HIGH |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74LS126AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.