The HD74LS20P is a commercial extended temperature dual NAND gate IC from Hitachi. It features a 14-pin PDIP package with a width of 7.62mm and a length of 19.2mm. The device operates at a supply voltage of 5V and has a maximum power supply current of 2.2mA. The propagation delay is 15ns, and the maximum output current is 8uA. The device is suitable for use in a temperature range of -20 to 75 degrees Celsius.
Hitachi HD74LS20P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 15 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 2.2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74LS20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.