The HD74LS93P is a 4-bit binary counter from Hitachi with a commercial extended temperature range of -20°C to 75°C. It has 14 terminals and operates at a supply voltage of 5V. The counter has a propagation delay of 70ns and a maximum frequency of 32MHz. It is available in a 14-pin DIP package.
Hitachi HD74LS93P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 70 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 32 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74LS93P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.