CMOS D Flip-Flop, 4-bit, complementary output, positive edge triggered. Features a 2.5V nominal supply voltage, operating from 2V to 5.5V, with a maximum operating temperature of 85°C and a minimum of -40°C. Offers a propagation delay of 27ns, with a typical 17ns at nominal supply. This 16-terminal device, packaged in a PDSO16 (R-PDSO-G16) with dimensions of 4.4mm width and 5mm length, supports a maximum frequency of 45MHz.
Hitachi HD74LV175AT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 27 |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 17 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| Max Frequency@Nom-Sup | 45000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74LV175AT to view detailed technical specifications.
No datasheet is available for this part.