Hitachi HD74LV2G125A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 2 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 13 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74LV2G125A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.