Hitachi HD74LV2G14A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 18.5 |
| Load Capacitance | 50 |
| Schmitt Trigger | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74LV2G14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.