8-Bit Bidirectional Bus Transceiver, CMOS Logic IC, LVC/LCX/Z Family. Features true output, common control, and two ports. Operates from a 2V to 5.5V supply voltage range with a nominal supply of 2.7V. Industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 85°C. Packaged in a 20-terminal PDSO (SOP-20) with a propagation delay of 8ns.
Hitachi HD74LVC245AFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.5 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74LVC245AFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.