The HM514100BS-8 is a commercial grade fast page DRAM IC with 20 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It has a supply voltage range of 4.5 to 5.5 volts and a maximum supply current of 0.09 amps. The device is packaged in a SOJ20/26 package type, measuring 7.62mm in width and 16.9mm in length. It is a single-function device with a maximum access time of 80ns and a maximum standby current of 0.001 amps.
Hitachi HM514100BS-8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J20 |
| Width | 7.62 |
| Length | 16.9 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 80 |
| I/O Type | SEPARATE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HM514100BS-8 to view detailed technical specifications.
No datasheet is available for this part.