The HM628512CLRR-7SL is a 32K x 16 bit standard SRAM from Hitachi, featuring a maximum access time of 70ns. It operates within a supply voltage range of 4.5V to 5.5V and has a commercial temperature grade. The device is packaged in a TSOP2-R package, measuring 10.16mm in width and 20.95mm in length. It has 32 terminals and is designed for commercial applications.
Hitachi HM628512CLRR-7SL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 10.16 |
| Length | 20.95 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HM628512CLRR-7SL to view detailed technical specifications.
No datasheet is available for this part.