The HN29W256H02TE-1 is a microprocessor circuit with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 120 terminals and a commercial temperature grade. The device is supplied with a nominal voltage of 3.3V, a minimum voltage of 3.15V, and a maximum voltage of 3.45V. The supply current is maximally 120mA. The microprocessor circuit is packaged in a 14mm x 14mm quad TQFP with 120 pins.
Hitachi HN29W256H02TE-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 120 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Pin Count | 120 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HN29W256H02TE-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.