Hitachi HVM121WK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HVM121WK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.