SAW Filter 870MHz 4.2dB SMD FEM-1
Hitachi HWXN003 technical specifications.
| Typical Center Frequency | 870MHz |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4.2dB |
| Package Type | FEM-1 |
Download the complete datasheet for Hitachi HWXN003 to view detailed technical specifications.
No datasheet is available for this part.