Hitachi MBN1200GR12A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi MBN1200GR12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.