Cap Tant Solid 10uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 125°C T/R
Hitachi TMCMB1A106MTRF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | TMCM |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi TMCMB1A106MTRF to view detailed technical specifications.
No datasheet is available for this part.