Hook-up Wire 22AWG 610m 1.58mm Tinned Annealed Copper 600V
Hitachi UL1007 TR-64 1x22AWG (17/0.16) LF Red technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Maximum Outer Diameter | 1.58mm |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Annealed Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hitachi UL1007 TR-64 1x22AWG (17/0.16) LF Red to view detailed technical specifications.
No datasheet is available for this part.