Hitachi V06G technical specifications.
| Average Rectified Current | 1.1A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hitachi V06G to view detailed technical specifications.
No datasheet is available for this part.