The Hitano 0805SMD010 is a PTC resettable fuse with a maximum voltage rating of 15V and a maximum current rating of 40mA. It has a typical power dissipation of 0.5W and a maximum initial resistance of 0.1 ohms. The device is available in an 0805 package and operates over a temperature range of -40°C to 85°C.
Hitano 0805SMD010 technical specifications.
| Hold Current | 0.1A |
| Trip Current | 0.3A |
| Max Voltage Rating | 15V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.1Ohm |
| Typical Power Dissipation | 0.5W |
| Number of Terminals | 2 |
| Package/Case | 0805 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano 0805SMD010 to view detailed technical specifications.
No datasheet is available for this part.