This ceramic capacitor has a capacitance of 0.1uF and a DC rated voltage of 250V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 1.6mm in width and 3.2mm in length, with a height of 1.65mm. It is a 2-terminal component, classified as a multilayer ceramic capacitor.
Hitano 1206B104K251N2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | C(SIZE)X7R |
| Height | 1.65 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hitano 1206B104K251N2 to view detailed technical specifications.
No datasheet is available for this part.