Datasheets.com
Datasheets.com
Hitano

3KP43CA

Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Bidirectional, 1 Element, Silicon,

PolarityBIDIRECTIONAL
Quick Jump:

Technical Specifications

Hitano 3KP43CA technical specifications.

General

Max Operating Temperature
150
Number of Terminals
2
Min Operating Temperature
-55
Terminal Position
AXIAL
Number of Elements
1
Polarity
BIDIRECTIONAL
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Rep Pk Reverse Voltage-Max
43
Breakdown Voltage-Min
47.8
Non-rep Peak Rev Power Dis-Max
3000
Breakdown Voltage-Max
52.8
Power Dissipation-Max
6.5

Compliance

RoHS
Yes
Eccn Code
EAR99
HTS Code
8541.10.00.50
REACH
Compliant
Military Spec
False

Datasheet

Hitano 3KP43CA Datasheet

Download the complete datasheet for Hitano 3KP43CA to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.