This 680pF C0G ceramic capacitor is rated for 50VDC with a tolerance of ±2%. It features a molded case style and axial termination. Operating temperature range is -55°C to 125°C. The capacitor is suitable for standard applications and is not intended for microwave use.
Hitano A15NPO681GAAR05A technical specifications.
| Capacitance | 680pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano A15NPO681GAAR05A to view detailed technical specifications.
No datasheet is available for this part.