This 560pF ceramic capacitor has a maximum operating voltage of 50VDC and a tolerance of 5%. It is a multilayer ceramic capacitor with a dielectric of X7R and is designed for through hole mounting. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Hitano A15X7R561JAAR05A technical specifications.
| Capacitance | 560pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano A15X7R561JAAR05A to view detailed technical specifications.
No datasheet is available for this part.