The CSS7045T-220M is a shielded wirewound inductor with a tolerance of 20% and an inductance test frequency of 1KHz. It has a maximum DC current rating of 1.34A and a maximum saturation current of 0.9A. The inductor measures 7.2mm in length, 4.8mm in height, and 7.2mm in depth. It operates within a temperature range of -30°C to 100°C.
Hitano CSS7045T-220M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.34A |
| Maximum Saturation Current | 0.9A |
| Max DC Resistance | 0.074Ohm |
| Product Length | 7.2mm |
| Height | 4.8mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano CSS7045T-220M to view detailed technical specifications.
No datasheet is available for this part.