Hitano HB2A152K-S265B technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Ceramic |
| Dielectric | Y5P |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Hitano HB2A152K-S265B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.