Hitano HB2A182K-S565B-ROHS technical specifications.
| Capacitance | 1.8nF |
| Package/Case | 100 |
| Dielectric | Y5P |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Hitano HB2A182K-S565B-ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.