
Cap Ceramic Single 0.001uF 500V X7R 10% Radial 5mm 125°C Bulk
Hitano HB2H102K-L515B technical specifications.
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Dielectric | Y5P |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Hitano HB2H102K-L515B to view detailed technical specifications.
No datasheet is available for this part.
