
Hitano HB2H222K-L515B technical specifications.
| Capacitance | 2.2nF |
| Dielectric | Y5P |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Hitano HB2H222K-L515B to view detailed technical specifications.
No datasheet is available for this part.
