This 0.0056uF ceramic disc capacitor has a rated voltage of 100VDC and a tolerance of 20%. It operates within a temperature range of 10°C to 85°C and is designed for through-hole mounting with a radial termination style. The capacitor features a 9.5mm terminal pitch and is suitable for general electronic applications.
Hitano HE2A562M-K005B technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| Type | Ceramic Disc |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 9.5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano HE2A562M-K005B to view detailed technical specifications.
No datasheet is available for this part.