Hitano KE3F103M-L016BD15.5 technical specifications.
| Capacitance | 10nF |
| Dielectric | Z5U |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Hitano KE3F103M-L016BD15.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.