Hitano OP1206B183M251CG technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | OP |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hitano OP1206B183M251CG to view detailed technical specifications.
No datasheet is available for this part.