The RL101G is a general purpose rectifier diode with a maximum reverse voltage of 50V. It features a silicon diode element and a rectifier diode type. The diode is packaged in an O-PALF-W2 package type with a 2-pin axial terminal position. It operates over a temperature range of -65°C to 175°C.
Hitano RL101G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hitano RL101G to view detailed technical specifications.
No datasheet is available for this part.