This 0.01uF ceramic disc capacitor has a rated voltage of 50VDC and a tolerance of 10%. It operates within a temperature range of -25°C to 85°C and is designed for through hole mounting with a radial termination style. The capacitor features a Y5P dielectric and is suitable for general electronic applications.
Hitano SB1H103K-K005B technical specifications.
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 9.5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SB1H103K-K005B to view detailed technical specifications.
No datasheet is available for this part.