The SCI 1008 FT 101J is a 100uH wirewound fixed inductor with a tolerance of 5%. It features a molded protection style and a ferrite core material. The inductor has a maximum DC current rating of 0.06A and a maximum DC resistance of 21 ohms. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Hitano SCI 1008 FT 101J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.06A |
| Max DC Resistance | 21Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 12MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2.4mm |
| Product Depth | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1008 FT 101J to view detailed technical specifications.
No datasheet is available for this part.