The SCI 1008 FT 120J is a 12uH wirewound ferrite inductor with a 5% tolerance, designed for surface mount applications. It has a maximum DC current rating of 0.15A and a maximum DC resistance of 3.8 ohms. The inductor's self-resonant frequency is a minimum of 30MHz. It operates within a temperature range of -40 to 85 degrees Celsius. The inductor is available in a 1008 case size with a product length of 2.7mm, height of 2.4mm, and product depth of 2mm.
Hitano SCI 1008 FT 120J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 3.8Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 30MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2.4mm |
| Product Depth | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1008 FT 120J to view detailed technical specifications.
No datasheet is available for this part.