This 1uH inductor is a wirewound ferrite type with a tolerance of 5%. It has a maximum DC current rating of 0.245A and a maximum DC resistance of 1.1 ohms. The inductor's self resonant frequency is a minimum of 245MHz and its quality factor is 30. It is available in a 1008 case size with dimensions of 2.7mm length, 2.4mm height, and 2mm depth. The operating temperature range is -40 to 85 degrees Celsius.
Hitano SCI 1008 FT 1R0J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.245A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 245MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2.4mm |
| Product Depth | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1008 FT 1R0J to view detailed technical specifications.
No datasheet is available for this part.