This 0.022uH inductor features a 5% tolerance and is constructed with a wirewound technology. It has a molded protection style and a ferrite core material. The inductor is rated for a maximum DC current of 0.42 and a maximum DC resistance of 0.37. It has a minimum quality factor of 15 and a minimum self-resonant frequency of 1650M. The inductor measures 2.7 in length, 2.4 in height, and 2 in depth. It operates within a temperature range of -40 to 85 degrees Celsius.
Hitano SCI 1008 FT 22NJ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.42A |
| Max DC Resistance | 0.37Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 1650MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2.4mm |
| Product Depth | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1008 FT 22NJ to view detailed technical specifications.
No datasheet is available for this part.