The SCI 1008 FT 3R3J is a 3.3uH wirewound ferrite inductor from Hitano with a tolerance of 5%. It has a maximum DC current of 0.185A and a maximum DC resistance of 1.9R. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 55MHz. It is available in a surface mount package with a case size of 1008 and dimensions of 2.7mm in length, 2.4mm in height, and 2mm in depth. The operating temperature range is -40 to 85 degrees Celsius.
Hitano SCI 1008 FT 3R3J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 1.9Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2.4mm |
| Product Depth | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1008 FT 3R3J to view detailed technical specifications.
No datasheet is available for this part.