The SCI 1008 FT 560J is a 56uH wirewound ferrite fixed inductor with a tolerance of 5%. It has a maximum DC current rating of 0.075A and a maximum DC resistance of 12.1 ohms. The inductor is molded and has a case size of 1008. It operates over a temperature range of -40°C to 85°C.
Hitano SCI 1008 FT 560J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.075A |
| Max DC Resistance | 12.1Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 16MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2.4mm |
| Product Depth | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1008 FT 560J to view detailed technical specifications.
No datasheet is available for this part.