The SCI 1008 FT 680J is a 68uH wirewound ferrite fixed inductor with a 5% tolerance, designed for surface mount applications. It features a molded case with a 1008 size, measuring 2.7mm in length, 2.4mm in height, and 2mm in depth. The inductor has a maximum DC current rating of 0.07A and a maximum DC resistance of 16.6 ohms. It operates within a temperature range of -40°C to 85°C.
Hitano SCI 1008 FT 680J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.07A |
| Max DC Resistance | 16.6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 15MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2.4mm |
| Product Depth | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1008 FT 680J to view detailed technical specifications.
No datasheet is available for this part.