This 0.068uH inductor features a wirewound construction with a molded protection style and a ferrite core material. It has a tolerance of 5% and a maximum DC current of 0.32. The inductor's case size is 1008 and its dimensions are 2.7mm in length, 2.4mm in height, and 2mm in depth. It operates within a temperature range of -40°C to 85°C.
Hitano SCI 1008 FT 68NJ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 1050MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2.4mm |
| Product Depth | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1008 FT 68NJ to view detailed technical specifications.
No datasheet is available for this part.