The SCI 1008 FT 820J is a fixed inductor from Hitano with a wirewound technology and molded protection style. It features a ferrite core material and a tolerance of 5%. The inductor has a maximum DC current of 0.066A and a maximum DC resistance of 19 ohms. It is designed to operate over a temperature range of -40 to 85 degrees Celsius.
Hitano SCI 1008 FT 820J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.066A |
| Max DC Resistance | 19Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2.4mm |
| Product Depth | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1008 FT 820J to view detailed technical specifications.
No datasheet is available for this part.