The SCI 1008 FT R12J is a 0.12uH wirewound ferrite inductor with a tolerance of 5%. It has a maximum DC current rating of 0.55 and a maximum DC resistance of 0.3. The inductor is tested at a frequency of 25.2MHz. It has a minimum quality factor of 30 and a minimum self resonant frequency of 700MHz. The inductor is available in a surface mount package with dimensions of 1008 case size, 2.7 product length, 2.4 height, and 2.0 product depth. It operates between -40 and 85 degrees Celsius.
Hitano SCI 1008 FT R12J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2.4mm |
| Product Depth | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1008 FT R12J to view detailed technical specifications.
No datasheet is available for this part.