The SCI 1008 FT R39J is a 0.39uH wirewound ferrite fixed inductor from Hitano. It features a 5% tolerance and is tested at 25.2MHz. The inductor has a maximum DC current of 0.375A and a maximum DC resistance of 0.65 ohms. It operates over a temperature range of -40 to 85 degrees Celsius. The inductor is designed for surface mount applications.
Hitano SCI 1008 FT R39J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.375A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 375MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2.4mm |
| Product Depth | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1008 FT R39J to view detailed technical specifications.
No datasheet is available for this part.